Part Details for KPT00F22-55PZ by ITT Interconnect Solutions
Overview of KPT00F22-55PZ by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00F22-55PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT00F22-55PZ-ND
|
DigiKey | CONN RCPT MALE 55P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$57.2900 / $66.1000 | Buy Now |
DISTI #
KPT00F22-55PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: KPT00F22-55PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT00F22-55PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: KPT00F22-55PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT00F22-55PZ
|
Mouser Electronics | Circular MIL Spec Connector KPT 55C 55#20 PIN RECP | 0 |
|
$67.0600 / $77.8300 | Order Now |
DISTI #
70876735
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT00F22-55PZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.5400 / $103.0000 | RFQ |
Part Details for KPT00F22-55PZ
KPT00F22-55PZ CAD Models
KPT00F22-55PZ Part Data Attributes
|
KPT00F22-55PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00F22-55PZ
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT00; No. of Contacts:55; Connector Shell Size:22; Connecting Termination:Solder; Circular Shell Style:Wall Mount Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 314 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Z | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |
Alternate Parts for KPT00F22-55PZ
This table gives cross-reference parts and alternative options found for KPT00F22-55PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT00F22-55PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110F22-55PZ | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT00F22-55PZ vs MS3110F22-55PZ |