There are no models available for this part yet.
Overview of KPT00F8-3PW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT00F8-3PW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT00F8-3PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: KPT00F8-3PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3500 / $54.6120 | Buy Now | |
DISTI #
965-KPT00F83PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#20 PIN RECP RoHS: Not Compliant | 0 |
|
$40.8400 / $43.2200 | Order Now | |
DISTI #
ITTKPT00F8-3PW
|
Heilind Electronics | KPT00F8-3PW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$36.1600 / $73.8000 | Buy Now | |||
DISTI #
ITTKPT00F8-3PW
|
Interstate Connecting Components | KPT00F8-3PW | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$36.1600 / $73.8000 | Buy Now |
CAD Models for KPT00F8-3PW by ITT Interconnect Solutions
Part Data Attributes for KPT00F8-3PW by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
3
|
Contact Sizes
|
8
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
60
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
W
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
8-3
|
Alternate Parts for KPT00F8-3PW
This table gives cross-reference parts and alternative options found for KPT00F8-3PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT00F8-3PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110F8-3PW | MS3110F8-3PW, | ITT Interconnect Solutions | KPT00F8-3PW vs MS3110F8-3PW |