Part Details for KPT01A14-19S by ITT Interconnect Solutions
Overview of KPT01A14-19S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01A14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT01A14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT01A14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5875 / $72.4090 | Buy Now |
DISTI #
KPT01A14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT01A14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT01A1419S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$51.5100 | Order Now |
DISTI #
71809027
|
RS | Connector,26482,Series I, Socket, Cable connecting plug19 contacts size 20 | ITT Cannon KPT01A14-19S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$78.1700 | RFQ |
DISTI #
ITTKPT01A14-19S
|
Heilind Electronics | KPT01A14-19S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port | 0 |
|
$47.9500 / $97.8500 | Buy Now |
DISTI #
ITTKPT01A14-19S
|
Interstate Connecting Components | KPT01A14-19S | 0 |
|
Buy Now | |
DISTI #
KPT01A14-19S
|
ECCO | 250 |
|
$97.8500 | Buy Now | |
|
Master Electronics | Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port | 0 |
|
$47.9500 / $97.8500 | Buy Now |
Part Details for KPT01A14-19S
KPT01A14-19S CAD Models
KPT01A14-19S Part Data Attributes:
|
KPT01A14-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01A14-19S
ITT Interconnect Solutions
KPT01A14-19S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |