Part Details for KPT01A16-26P by ITT Interconnect Solutions
Overview of KPT01A16-26P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for KPT01A16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT01A16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT01A16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT01A16-26P
|
Mouser Electronics | Circular MIL Spec Connector KPT 26C 26#20 PIN RECP | 0 |
|
$62.5000 / $86.1700 | Order Now |
DISTI #
70876848
|
RS | Circular Connector Metal Commercial 01A 16, KPT Series | ITT Cannon KPT01A16-26P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5500 / $71.2400 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port RoHS: Compliant | 0 |
|
$62.8400 / $101.9500 | Buy Now |
DISTI #
KPT01A16-26P
|
PEI Genesis | KPT 26C 26#20 PIN RECP Min Qty: 1 | 123 |
|
$40.5500 / $67.5800 | Buy Now |
|
Master Electronics | Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port RoHS: Compliant | 0 |
|
$62.8400 / $101.9500 | Buy Now |
Part Details for KPT01A16-26P
KPT01A16-26P CAD Models
KPT01A16-26P Part Data Attributes
|
KPT01A16-26P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01A16-26P
ITT Interconnect Solutions
KPT01A16-26P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |