Part Details for KPT01A16-26PY by ITT Interconnect Solutions
Overview of KPT01A16-26PY by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC126PY | Renesas Electronics Corporation | QUAD BUS BUFFER GATE | |
LDS6126PYGI8 | Renesas Electronics Corporation | 11 Channel Capacitive Touch Controller with Integrated LED Driver | |
74ALVC126PY8 | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Price & Stock for KPT01A16-26PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPT01A16-26PY
|
Avnet Americas | KPT 26C 2620 PIN RECP - Bulk (Alt: CAN KPT01A16-26PY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 234 Factory Stock |
|
$47.6388 / $86.8538 | Buy Now |
DISTI #
695-KPT01A16-26PY
|
Mouser Electronics | Circular MIL Spec Connector KPT 26C 26#20 PIN RECP | 0 |
|
$64.9500 / $80.5900 | Order Now |
DISTI #
70876850
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT01A16-26PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5500 / $71.2400 | RFQ |
DISTI #
77617642
|
Verical | Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 234 |
|
$47.0518 / $57.9620 | Buy Now |
DISTI #
65609897
|
Verical | Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$78.9712 | Buy Now |
DISTI #
KPT01A16-26PY
|
PEI Genesis | KPT 26C 26#20 PIN RECP Min Qty: 1 | 123 |
|
$40.5500 / $67.5800 | Buy Now |
Part Details for KPT01A16-26PY
KPT01A16-26PY CAD Models
KPT01A16-26PY Part Data Attributes
|
KPT01A16-26PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01A16-26PY
ITT Interconnect Solutions
KPT 26C 26#20 PIN RECP
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |