Part Details for KPT01B10-98S by ITT Interconnect Solutions
Overview of KPT01B10-98S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01B10-98S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT01B10-98S-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
285 In Stock |
|
$29.8800 / $34.4700 | Buy Now |
DISTI #
CAN KPT01B10-98S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: CAN KPT01B10-98S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 285 Factory Stock |
|
RFQ | |
DISTI #
KPT01B10-98S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT01B10-98S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT01B10-98S
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT RECP | 0 |
|
$44.9200 / $55.7400 | Order Now |
DISTI #
70876891
|
RS | Circular Connector Metal Commercial Socket Receptacle KPT Series | ITT Cannon KPT01B10-98S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.5700 / $55.9700 | RFQ |
DISTI #
CAN KPT01B10-98S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: CAN KPT01B10-98S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 285 Factory Stock |
|
RFQ | |
DISTI #
KPT01B10-98S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT01B10-98S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1486290
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 10, 6WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$49.7939 / $51.5048 | Buy Now |
DISTI #
1486290
|
Farnell | CONNECTOR, CIRCULAR, SIZE 10, 6WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 285 |
|
$108.8361 | Buy Now |
Part Details for KPT01B10-98S
KPT01B10-98S CAD Models
KPT01B10-98S Part Data Attributes:
|
KPT01B10-98S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01B10-98S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |