There are no models available for this part yet.
Overview of KPT01B20-41S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT01B20-41S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPT01B20-41S-ND
|
DigiKey | CONN RCPT FMALE 41P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
129 In Stock |
|
$88.2700 / $101.8500 | Buy Now | |
DISTI #
KPT01B20-41S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPT01B20-41S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT01B20-41S
|
Mouser Electronics | Circular MIL Spec Connector KPT 41C 41#20 SKT RECP | 0 |
|
$107.4700 / $120.5700 | Order Now | |
DISTI #
70876916
|
RS | Circular Connector Metal Commercial Socket Receptacle KPT Series | ITT Cannon KPT01B20-41S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.7900 / $180.9300 | RFQ | |
DISTI #
KPT01B20-41S
|
PEI Genesis | KPT 41C 41#20 SKT RECP Min Qty: 1 | 415 |
|
$80.9100 / $134.8500 | Buy Now |
CAD Models for KPT01B20-41S by ITT Interconnect Solutions
Part Data Attributes for KPT01B20-41S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
41
|