Part Details for KPT01E20-41S by ITT Interconnect Solutions
Overview of KPT01E20-41S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01E20-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT01E20-41S-ND
|
DigiKey | CONN RCPT FMALE 41P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$62.8800 / $72.5500 | Buy Now |
DISTI #
KPT01E20-41S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPT01E20-41S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT01E20-41S
|
Mouser Electronics | Circular MIL Spec Connector KPT 41C 41#20 SKT RECP | 0 |
|
$73.7400 / $85.4000 | Order Now |
DISTI #
70877072
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT01E20-41S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.2000 / $103.7700 | RFQ |
DISTI #
KPT01E20-41S
|
PEI Genesis | KPT 41C 41#20 SKT RECP Min Qty: 1 | 126 |
|
$45.0500 / $75.0900 | Buy Now |
Part Details for KPT01E20-41S
KPT01E20-41S CAD Models
KPT01E20-41S Part Data Attributes
|
KPT01E20-41S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01E20-41S
ITT Interconnect Solutions
KPT01E20-41S,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 |
Alternate Parts for KPT01E20-41S
This table gives cross-reference parts and alternative options found for KPT01E20-41S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01E20-41S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT01E20-41SA232 | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | KPT01E20-41S vs KPT01E20-41SA232 |
MS3111E2041S | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | KPT01E20-41S vs MS3111E2041S |