Part Details for KPT01E8-33S by ITT Interconnect Solutions
Overview of KPT01E8-33S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Price & Stock for KPT01E8-33S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT01E8-33S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT01E8-33S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2500 / $44.7700 | Buy Now |
DISTI #
965-KPT01E833S
|
Mouser Electronics | Circular MIL Spec Connector KPT01E8-33S RoHS: Not Compliant | 0 |
|
$35.4300 / $36.6600 | Order Now |
DISTI #
ITTKPT01E8-33S
|
Heilind Electronics | KPT01E8-33S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$29.6400 / $60.5000 | Buy Now | |
DISTI #
ITTKPT01E8-33S
|
Interstate Connecting Components | KPT01E8-33S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$29.6400 / $60.5000 | Buy Now |
Part Details for KPT01E8-33S
KPT01E8-33S CAD Models
KPT01E8-33S Part Data Attributes
|
KPT01E8-33S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01E8-33S
ITT Interconnect Solutions
KPT01E8-33S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for KPT01E8-33S
This table gives cross-reference parts and alternative options found for KPT01E8-33S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01E8-33S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT01E833S | MIL Series Connector, | ITT Interconnect Solutions | KPT01E8-33S vs KPT01E833S |
MS3111E833S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | KPT01E8-33S vs MS3111E833S |
KPT01E8-33SA232 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | KPT01E8-33S vs KPT01E8-33SA232 |