Part Details for KPT02A18-11PZ by ITT Interconnect Solutions
Overview of KPT02A18-11PZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02A18-11PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT02A18-11PZ-ND
|
DigiKey | CONN RCPT MALE 11P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
145 In Stock |
|
$31.9000 / $36.8100 | Buy Now |
DISTI #
CAN KPT02A18-11PZ
|
Avnet Americas | Connector MIL-C-26482 Circular PIN 11 Position Solder Straight Box Mount 11 Terminal 1 Port - Bulk (Alt: CAN KPT02A18-11PZ) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 145 Factory Stock |
|
$35.1838 / $64.1469 | Buy Now |
DISTI #
695-KPT02A18-11PZ
|
Mouser Electronics | Circular MIL Spec Connector KPT 11C 11#16 PIN RECP | 0 |
|
$37.6000 / $44.6400 | Order Now |
DISTI #
70877320
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT02A18-11PZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5600 / $50.0700 | RFQ |