Part Details for KPT02A8-4S by ITT Interconnect Solutions
Overview of KPT02A8-4S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02A8-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT02A8-4S-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$15.2300 / $17.5700 | Buy Now |
DISTI #
KPT02A-8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: KPT02A-8-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02A8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: KPT02A8-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT02A8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: CAN KPT02A8-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9400 / $29.6296 | Buy Now |
DISTI #
695-KPT02A8-4S
|
Mouser Electronics | Circular MIL Spec Connector KPT 4C 4#20 SKT RECP | 0 |
|
$22.1500 / $29.9100 | Order Now |
|
Onlinecomponents.com | MIL Series Circular Connector - Box Mount Receptacle - Shell 8 - 4 Contacts - Solder Sockets Installed - Aluminum Alloy |
47 In Stock |
|
$0 | Buy Now |
DISTI #
KPT02A8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: KPT02A8-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02A-8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: KPT02A-8-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT02A8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: CAN KPT02A8-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9400 / $29.6296 | Buy Now |
DISTI #
KPT02A8-4S
|
ECCO | 11 |
|
Buy Now |