-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KPT02E12-10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-KPT02E12-10P-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 34 Weeks Container: Bag |
50 In Stock |
|
$32.7245 / $44.1900 | Buy Now |
DISTI #
KPT02E12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port - Bulk (Alt: KPT02E12-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port - Bulk (Alt: KPT02E12-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7125 / $43.7525 | Buy Now |
DISTI #
965-KPT02E1210P
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 PIN RECP RoHS: Not Compliant | 17 |
|
$22.1500 / $28.3900 | Buy Now |
DISTI #
ITTKPT02E12-10P
|
Heilind Electronics | KPT02E12-10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Circular Connector - Box Mount Receptacle - Shell 12 - 10 Contacts - Solder Pins Installed - Aluminum Alloy |
50 In Stock |
|
$23.2200 / $46.9200 | Buy Now |
DISTI #
77617131
|
Verical | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 550 |
|
$24.7887 / $27.7910 | Buy Now |
DISTI #
51561820
|
Verical | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1401 | Americas - 48 |
|
$37.6262 / $59.3924 | Buy Now |
DISTI #
38871432
|
Verical | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$47.8100 / $49.2162 | Buy Now |
|
Quest Components | 11 |
|
$72.2178 / $80.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPT02E12-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E12-10P
ITT Interconnect Solutions
KPT02E12-10P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for KPT02E12-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E12-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E12-10P | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | KPT02E12-10P vs MS3112E12-10P |