Part Details for KPT02E14-19P by ITT Interconnect Solutions
Overview of KPT02E14-19P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9849
|
Newark | Circular Conn, Rcpt, 14-19, Box Mount, Product Range:Kpt Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Insert Arrangement:14-19 Rohs Compliant: No |Itt Cannon KPT02E14-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$31.7400 / $35.9700 | Buy Now |
DISTI #
1003-KPT02E14-19P-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 33 Weeks Container: Bag |
48 In Stock |
|
$42.1060 / $52.2500 | Buy Now |
DISTI #
CAN KPT02E14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: CAN KPT02E14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 413 Factory Stock |
|
RFQ | |
DISTI #
KPT02E14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: KPT02E14-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2250 / $56.2955 | Buy Now |
DISTI #
KPT02E14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: KPT02E14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E-14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: KPT02E-14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT02E14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: KPT KPT02E14-19P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: KPT02E14-19P) RoHS: Not Compliant Container: Bulk | 0 |
|
RFQ | |
DISTI #
12AC9849
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: 12AC9849) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$32.0800 / $35.9700 | Buy Now |
DISTI #
965-KPT02E1419P
|
Mouser Electronics | Circular MIL Spec Connector KPT02E14-19P RoHS: Not Compliant | 0 |
|
$31.8700 / $38.7400 | Order Now |
Part Details for KPT02E14-19P
KPT02E14-19P CAD Models
KPT02E14-19P Part Data Attributes
|
KPT02E14-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E14-19P
ITT Interconnect Solutions
KPT02E14-19P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for KPT02E14-19P
This table gives cross-reference parts and alternative options found for KPT02E14-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E14-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112P14-19P | MIL Series Connector, 19 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E14-19P vs MS3112P14-19P |