Part Details for KPT02E16-26P by ITT Interconnect Solutions
Overview of KPT02E16-26P by ITT Interconnect Solutions
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | MinitekĀ® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for KPT02E16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7140
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT02E16-26P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5700 / $55.6200 | Buy Now |
DISTI #
5664-KPT02E16-26P-ND
|
DigiKey | CONN RCPT MALE 26P GOLD SLDR CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
187 In Stock |
|
$38.2300 / $50.5600 | Buy Now |
DISTI #
IKPT02E16-26P-ND
|
DigiKey | CONN RCPT MALE 26P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$33.0500 / $38.1300 | Buy Now |
DISTI #
CAN KPT02E16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: CAN KPT02E16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 234 Factory Stock |
|
$40.2300 / $73.3470 | Buy Now |
DISTI #
KPT02E16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: KPT02E16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0750 / $67.5435 | Buy Now |
DISTI #
KPT02E-16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: KPT02E-16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: KPT02E16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT02E16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: KPT KPT02E16-26P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT02E1626P
|
Mouser Electronics | Circular MIL Spec Connector KPT02E16-26P RoHS: Not Compliant | 4 |
|
$38.7800 / $45.3900 | Buy Now |
DISTI #
ITTKPT02E16-26P
|
Heilind Electronics | KPT02E16-26P | Americas - 0 in Stock |
|
Buy Now |
Part Details for KPT02E16-26P
KPT02E16-26P CAD Models
KPT02E16-26P Part Data Attributes
|
KPT02E16-26P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E16-26P
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |