There are no models available for this part yet.
Overview of KPT02E18-11S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT02E18-11S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ3937
|
Newark | Connector Circular Box Mount Receptacle 11Ct Socket |Itt Cannon KPT02E18-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$54.6800 / $63.1000 | Buy Now | |
DISTI #
IKPT02E18-11S-ND
|
DigiKey | CONN RCPT FMALE 11P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$41.2900 / $47.6400 | Buy Now | |
DISTI #
CAN KPT02E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: CAN KPT02E18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 146 Factory Stock |
|
$45.5363 / $83.0225 | Buy Now | |
DISTI #
KPT02E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: KPT02E18-11S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8000 / $67.0255 | Buy Now | |
DISTI #
KPT02E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: KPT02E18-11S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPT02E-18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: KPT02E-18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPT KPT02E18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: KPT KPT02E18-11S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-KPT02E1811S
|
Mouser Electronics | Circular MIL Spec Connector KPT 11C 11#16 SKT RECP RoHS: Not Compliant | 0 |
|
$44.8800 | Order Now | |
DISTI #
ITTKPT02E18-11S
|
Heilind Electronics | KPT02E18-11S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port |
100 On Order |
|
$37.1600 / $75.8400 | Buy Now |
CAD Models for KPT02E18-11S by ITT Interconnect Solutions
Part Data Attributes for KPT02E18-11S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL 26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|