Part Details for KPT02E18-32P by ITT Interconnect Solutions
Overview of KPT02E18-32P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for KPT02E18-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3938
|
Newark | Connector Circular Box Mount Receptacle 32Ct Pin |Itt Cannon KPT02E18-32P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$39.7000 / $44.9900 | Buy Now |
DISTI #
IKPT02E18-32P-ND
|
DigiKey | CONN RCPT MALE 32P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$29.3800 / $33.9000 | Buy Now |
DISTI #
CAN KPT02E18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port - Bulk (Alt: CAN KPT02E18-32P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 30 Factory Stock |
|
$37.0600 / $67.5675 | Buy Now |
DISTI #
KPT02E18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port - Bulk (Alt: KPT02E18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2250 / $77.4595 | Buy Now |
DISTI #
KPT02E-18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port - Bulk (Alt: KPT02E-18-32P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port - Bulk (Alt: KPT02E18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT02E18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port - Bulk (Alt: KPT KPT02E18-32P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT02E1832P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 52 |
|
$44.5300 / $50.3200 | Buy Now |
|
Onlinecomponents.com | MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Solder Pins Installed - Aluminum Alloy |
70 In Stock 249 On Order |
|
$42.8500 / $73.7100 | Buy Now |
DISTI #
79940527
|
Verical | Conn Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$36.6034 / $45.0913 | Buy Now |
Part Details for KPT02E18-32P
KPT02E18-32P CAD Models
KPT02E18-32P Part Data Attributes
|
KPT02E18-32P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E18-32P
ITT Interconnect Solutions
KPT02E18-32P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for KPT02E18-32P
This table gives cross-reference parts and alternative options found for KPT02E18-32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E18-32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E18-32P | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT02E18-32P vs MS3112E18-32P |