Part Details for KPT02E20-39P by ITT Interconnect Solutions
Overview of KPT02E20-39P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E20-39P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT02E20-39P-ND
|
DigiKey | CONN RCPT MALE 39P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
451 In Stock |
|
$34.8100 / $40.1600 | Buy Now |
DISTI #
CAN KPT02E20-39P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 39 POS Solder ST Box Mount 39 Terminal 1 Port - Bulk (Alt: CAN KPT02E20-39P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 461 Factory Stock |
|
$43.7762 / $79.8127 | Buy Now |
DISTI #
KPT02E20-39P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 39 POS Solder ST Box Mount 39 Terminal 1 Port - Bulk (Alt: KPT02E20-39P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0250 / $90.5760 | Buy Now |
DISTI #
KPT KPT02E20-39P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 39 POS Solder ST Box Mount 39 Terminal 1 Port - Bulk (Alt: KPT KPT02E20-39P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E-20-39P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 39 POS Solder ST Box Mount 39 Terminal 1 Port - Bulk (Alt: KPT02E-20-39P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT02E2039P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$57.6000 / $58.9800 | Order Now |
DISTI #
ITTKPT02E20-39P
|
Heilind Electronics | KPT02E20-39P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$30.0000 / $61.2200 | Buy Now | |
DISTI #
ITTKPT02E20-39P
|
Interstate Connecting Components | KPT02E20-39P | 0 |
|
Buy Now | |
DISTI #
KPT02E20-39P
|
PEI Genesis | KPT 39C 37#20 2#16 PIN RECP Min Qty: 1 | 730 |
|
$65.1600 / $66.5700 | Buy Now |
Part Details for KPT02E20-39P
KPT02E20-39P CAD Models
KPT02E20-39P Part Data Attributes
|
KPT02E20-39P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E20-39P
ITT Interconnect Solutions
KPT02E20-39P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |