Part Details for KPT02E22-36PY by ITT Interconnect Solutions
Overview of KPT02E22-36PY by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E22-36PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT02E22-36PY-ND
|
DigiKey | CONN RCPT MALE 36P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$34.0000 / $39.2300 | Buy Now |
DISTI #
KPT02E22-36PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 36 POS Solder ST Box Mount 36 Terminal 1 Port - Bulk (Alt: KPT02E22-36PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT02E22-36PY
|
Mouser Electronics | Circular MIL Spec Connector KPT 36C 36#20 PIN RECP | 0 |
|
$49.1500 / $58.2200 | Order Now |
DISTI #
70877654
|
RS | Circular Connector Metal Commercial 02 Class E 22-36PY, KPT Series | ITT Cannon KPT02E22-36PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.2100 / $60.2400 | RFQ |
DISTI #
KPT02E22-36PY
|
PEI Genesis | KPT 36C 36#20 PIN RECP Min Qty: 1 | 340 |
|
$38.2900 / $63.8100 | Buy Now |
Part Details for KPT02E22-36PY
KPT02E22-36PY CAD Models
KPT02E22-36PY Part Data Attributes
|
KPT02E22-36PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E22-36PY
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT02; No. of Contacts:36; Connector Shell Size:22; Connecting Termination:Solder; Circular Shell Style:Box Mount Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |