Part Details for KPT02E2255S by ITT Interconnect Solutions
Overview of KPT02E2255S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E2255S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9335
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT02E2255S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0200 / $81.9500 | Buy Now |
DISTI #
KPT02E22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: KPT02E22-55S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1500 / $115.8655 | Buy Now |
DISTI #
KPT02E-22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: KPT02E-22-55S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPT02E2255S
KPT02E2255S CAD Models
KPT02E2255S Part Data Attributes
|
KPT02E2255S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E2255S
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |
Alternate Parts for KPT02E2255S
This table gives cross-reference parts and alternative options found for KPT02E2255S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E2255S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E22-55S | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | KPT02E2255S vs MS3112E22-55S |
MS3112E22-55S | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E2255S vs MS3112E22-55S |
MS3112P22-55S | MIL Series Connector, 55 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E2255S vs MS3112P22-55S |