Part Details for KPT02E24-61P by ITT Interconnect Solutions
Overview of KPT02E24-61P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPT02E24-61P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT02E24-61P-ND
|
DigiKey | CONN RCPT MALE 61P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
137 In Stock |
|
$61.9700 / $71.5000 | Buy Now |
DISTI #
KPT KPT02E24-61P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port - Bulk (Alt: KPT KPT02E24-61P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT02E24-61P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port - Bulk (Alt: CAN KPT02E24-61P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 239 Factory Stock |
|
$68.3450 / $124.6068 | Buy Now |
DISTI #
KPT02E24-61P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port - Bulk (Alt: KPT02E24-61P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4375 / $122.1925 | Buy Now |
DISTI #
KPT02E24-61P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port - Bulk (Alt: KPT02E24-61P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT02E2461P
|
Mouser Electronics | Circular MIL Spec Connector KPT 61C 61#20 PIN RECP RoHS: Not Compliant | 0 |
|
$77.7100 / $79.3800 | Order Now |
DISTI #
ITTKPT02E24-61P
|
Heilind Electronics | KPT02E24-61P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$80.9100 / $215.9300 | Buy Now | |
DISTI #
ITTKPT02E24-61P
|
Interstate Connecting Components | KPT02E24-61P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$80.9100 / $215.9300 | Buy Now |
Part Details for KPT02E24-61P
KPT02E24-61P CAD Models
KPT02E24-61P Part Data Attributes
|
KPT02E24-61P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E24-61P
ITT Interconnect Solutions
KPT02E24-61P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 |
Alternate Parts for KPT02E24-61P
This table gives cross-reference parts and alternative options found for KPT02E24-61P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E24-61P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112P24-61P | MIL Series Connector, 61 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E24-61P vs MS3112P24-61P |