Part Details for KPT02E24-61PW by ITT Interconnect Solutions
Overview of KPT02E24-61PW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E24-61PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT02E24-61PW-ND
|
DigiKey | CONN RCPT MALE 61P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
239 In Stock |
|
$61.9700 / $71.5000 | Buy Now |
DISTI #
KPT02E24-61PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port - Bulk (Alt: KPT02E24-61PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E24-61PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port - Bulk (Alt: KPT02E24-61PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT02E24-61PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 61C 61#20 PIN RECP | 0 |
|
$72.7800 / $84.0900 | Order Now |
DISTI #
70877685
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT02E24-61PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.7800 / $106.8100 | RFQ |
Part Details for KPT02E24-61PW
KPT02E24-61PW CAD Models
KPT02E24-61PW Part Data Attributes:
|
KPT02E24-61PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E24-61PW
ITT Interconnect Solutions
KPT02E24-61PW,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 |
Alternate Parts for KPT02E24-61PW
This table gives cross-reference parts and alternative options found for KPT02E24-61PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E24-61PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E24-61PW | 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT02E24-61PW vs MS3112E24-61PW |