Part Details for KPT02H1210PN by ITT Interconnect Solutions
Overview of KPT02H1210PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02H1210PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9352
|
Newark | Hermetics |Itt Cannon KPT02H1210PN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,349.7000 / $2,441.4900 | Buy Now |
DISTI #
KPT02H1210PN-ND
|
DigiKey | HERMETICS Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,465.8960 | Buy Now |
DISTI #
KPT02H1210PN
|
Avnet Americas | CONN Circular Connector PIN 10POS CRMP - Bulk (Alt: KPT02H1210PN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$841.8375 / $3,396.0450 | Buy Now |
DISTI #
ITTKPT02H1210PN
|
Heilind Electronics | KPT02H1210PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2,181.2700 / $5,690.6700 | Buy Now | |
DISTI #
KPT02H1210PN
|
Avnet Americas | CONN Circular Connector PIN 10POS CRMP - Bulk (Alt: KPT02H1210PN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$841.8375 / $3,396.0450 | Buy Now |
DISTI #
ITTKPT02H1210PN
|
Interstate Connecting Components | KPT02H1210PN | 0 |
|
Buy Now |
Part Details for KPT02H1210PN
KPT02H1210PN CAD Models
KPT02H1210PN Part Data Attributes:
|
KPT02H1210PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02H1210PN
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | TIN OVER CADMIUM | |
Contact Finish Termination | TIN OVER CADMIUM | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |