Part Details for KPT05-8-4P by ITT Interconnect Solutions
Overview of KPT05-8-4P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT05-8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2056
|
Newark | Connector Circular Cable Connecting Plug 04 Pin Contacts |Itt Cannon KPT05-8-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 909 |
|
$30.1200 / $34.3100 | Buy Now |
DISTI #
IKPT05-8-4P-ND
|
DigiKey | CONN PLUG 4POS W/PIN INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1080 In Stock |
|
$16.6349 / $27.7200 | Buy Now |
DISTI #
KPT05-8-4P
|
Avnet Americas | CONN 26482 CIRC PIN 4 POS SLDR ST CBL MNT - Bulk (Alt: KPT05-8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT05-8-4P
|
Avnet Americas | CONN 26482 CIRC PIN 4 POS SLDR ST CBL MNT - Bulk (Alt: CAN KPT05-8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 212 Factory Stock |
|
$20.8225 / $37.9639 | Buy Now |
DISTI #
695-KPT05-8-4P
|
Mouser Electronics | Circular MIL Spec Connector KPT 4C 4#20 PIN PLUG | 0 |
|
$28.3900 / $38.3200 | Order Now |
DISTI #
70877926
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT05-8-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6500 / $34.8800 | RFQ |