Part Details for KPT06A14-5S by ITT Interconnect Solutions
Overview of KPT06A14-5S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06A14-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06A14-5S-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
243 In Stock |
|
$34.1300 / $39.3800 | Buy Now |
DISTI #
KPT06A14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPT06A14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06A14-5S
|
Mouser Electronics | Circular MIL Spec Connector KPT 5C 5#16 SKT PLUG | 1 |
|
$38.8100 / $60.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
58 On Order |
|
$0 | Buy Now |
DISTI #
KPT06A14-5S
|
PEI Genesis | KPT 5C 5#16 SKT PLUG Min Qty: 1 | 605 |
|
$44.4600 / $52.3500 | Buy Now |
DISTI #
KPT06A14-5S
|
ECCO | 58 |
|
Buy Now |
Part Details for KPT06A14-5S
KPT06A14-5S CAD Models
KPT06A14-5S Part Data Attributes
|
KPT06A14-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06A14-5S
ITT Interconnect Solutions
KPT06A14-5S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |