Part Details for KPT06A14-5SX by ITT Interconnect Solutions
Overview of KPT06A14-5SX by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06A14-5SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06A14-5SX-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$33.8200 / $39.0200 | Buy Now |
DISTI #
CAN KPT06A14-5SX
|
Avnet Americas | KPT 5C 516 SKT PLUG - Bulk (Alt: CAN KPT06A14-5SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 139 Factory Stock |
|
$34.8438 / $63.5271 | Buy Now |
DISTI #
695-KPT06A14-5SX
|
Mouser Electronics | Circular MIL Spec Connector KPT 5C 5#16 SKT PLUG | 0 |
|
$47.5000 / $58.9500 | Order Now |
Part Details for KPT06A14-5SX
KPT06A14-5SX CAD Models
KPT06A14-5SX Part Data Attributes
|
KPT06A14-5SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06A14-5SX
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:5; Connector Shell Size:14; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Socket; Insert Arrangement:14-5 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |