Part Details for KPT06A16-26P by ITT Interconnect Solutions
Overview of KPT06A16-26P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for KPT06A16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2057
|
Newark | Connector Circular Straight Plug 26 Pin Contacts |Itt Cannon KPT06A16-26P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$48.7600 / $55.2400 | Buy Now |
DISTI #
IKPT06A16-26P-ND
|
DigiKey | CONN PLUG MALE 26P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$43.4900 / $50.1800 | Buy Now |
DISTI #
CAN KPT06A16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: CAN KPT06A16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 135 Factory Stock |
|
$47.9637 / $87.4476 | Buy Now |
DISTI #
KPT06A16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT06A16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06A16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT06A16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9125 / $80.7155 | Buy Now |
DISTI #
KPT KPT06A16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT KPT06A16-26P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
KPT06A-16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT06A-16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06A1626P
|
Mouser Electronics | Circular MIL Spec Connector KPT06A16-26P RoHS: Not Compliant | 0 |
|
$47.8500 / $52.4300 | Order Now |
DISTI #
ITTKPT06A16-26P
|
Heilind Electronics | KPT06A16-26P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$53.4500 / $109.0800 | Buy Now |
Part Details for KPT06A16-26P
KPT06A16-26P CAD Models
KPT06A16-26P Part Data Attributes:
|
KPT06A16-26P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06A16-26P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER CUP | |
Total Number of Contacts | 26 |