Part Details for KPT06AC14-18S by ITT Interconnect Solutions
Overview of KPT06AC14-18S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for KPT06AC14-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06AC14-18S-ND
|
DigiKey | CONN PLUG 18POS W/SKT CABLE Min Qty: 1 Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT |
111 In Stock |
|
$44.4200 / $51.2600 | Buy Now |
DISTI #
695-KPT06AC14-18S
|
Mouser Electronics | Circular MIL Spec Connector KPT 18C 18#20 SKT PLUG | 0 |
|
$55.2700 / $67.2000 | Order Now |
DISTI #
KPT06AC14-18S
|
PEI Genesis | KPT 18C 18#20 SKT PLUG Min Qty: 1 | 80 |
|
$43.8800 / $64.1400 | Buy Now |