Part Details for KPT06B10-98PZ by ITT Interconnect Solutions
Overview of KPT06B10-98PZ by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06B10-98PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-KPT06B1098PZ
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 PIN PLUG | 0 |
|
$52.3300 / $64.9400 | Order Now |
DISTI #
70878176
|
RS | Circular Connector Metal Commercial Pin Plug, KPT Series | ITT Cannon KPT06B10-98PZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8800 / $52.8100 | RFQ |
Part Details for KPT06B10-98PZ
KPT06B10-98PZ CAD Models
KPT06B10-98PZ Part Data Attributes:
|
KPT06B10-98PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06B10-98PZ
ITT Interconnect Solutions
CONN PLUG 6POS W/PIN CABLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |