Part Details for KPT06B10-98S by ITT Interconnect Solutions
Overview of KPT06B10-98S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06B10-98S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06B10-98S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06B10-98S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06B1098S
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT PLUG | 0 |
|
$45.1400 / $72.5000 | Order Now |
DISTI #
70878177
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06B10-98S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7300 / $52.6300 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant | 0 |
|
$46.2500 / $81.2500 | Buy Now |
DISTI #
KPT06B10-98S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06B10-98S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1486739
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 10, 6WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 4 |
|
$46.3791 / $58.7316 | Buy Now |
DISTI #
1486739
|
Farnell | CONNECTOR, CIRCULAR, SIZE 10, 6WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 289 |
|
$103.6357 | Buy Now |
|
Master Electronics | Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant | 0 |
|
$46.2500 / $81.2500 | Buy Now |
Part Details for KPT06B10-98S
KPT06B10-98S CAD Models
KPT06B10-98S Part Data Attributes:
|
KPT06B10-98S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06B10-98S
ITT Interconnect Solutions
KPT06B10-98S
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |