Part Details for KPT06B14-15P by ITT Interconnect Solutions
Overview of KPT06B14-15P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06B14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06B14-15P-ND
|
DigiKey | CONN PLUG MALE 15P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT06B14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPT06B14-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3875 / $70.0780 | Buy Now |
DISTI #
KPT06B-14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPT06B-14-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT06B14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: CAN KPT06B14-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06B1415P
|
Mouser Electronics | Circular MIL Spec Connector KPT06B14-15P RoHS: Not Compliant | 0 |
|
$45.4600 / $47.3500 | Order Now |
DISTI #
71809172
|
RS | Connector,26482,Series I, Pin, Straight plug-14 contacts size 20,1 cont size-16 | ITT Cannon KPT06B14-15P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9500 | RFQ |
DISTI #
ITTKPT06B14-15P
|
Heilind Electronics | KPT06B14-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port | 0 |
|
$46.4000 / $94.7000 | Buy Now |
DISTI #
ITTKPT06B14-15P
|
Interstate Connecting Components | KPT06B14-15P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port | 0 |
|
$46.4000 / $94.7000 | Buy Now |
Part Details for KPT06B14-15P
KPT06B14-15P CAD Models
KPT06B14-15P Part Data Attributes
|
KPT06B14-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06B14-15P
ITT Interconnect Solutions
KPT06B14-15P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |