There are no models available for this part yet.
Overview of KPT06B14-18S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for KPT06B14-18S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P9418
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT06B14-18S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7100 / $56.7300 | Buy Now | |
DISTI #
12AC9863
|
Newark | Circular Conn, Plug, 14-18, Cable, Product Range:Kpt Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:18Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Insert Arrangement:14-18 Rohs Compliant: No |Itt Cannon KPT06B14-18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3400 / $60.8100 | Buy Now | |
DISTI #
IKPT06B14-18S-ND
|
DigiKey | CONN PLUG FMALE 18P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
276 In Stock |
|
$61.6100 / $71.0900 | Buy Now | |
DISTI #
KPT06B14-18S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: KPT06B14-18S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9250 / $74.9620 | Buy Now | |
DISTI #
KPT06B14-18S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: KPT06B14-18S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-KPT06B1418S
|
Mouser Electronics | Circular MIL Spec Connector KPT06B14-18S RoHS: Not Compliant | 0 |
|
$55.7600 / $57.5400 | Order Now | |
DISTI #
71809176
|
RS | Connector,26482,Series I, Socket, Straight plug18 contacts size 20 | ITT Cannon KPT06B14-18S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9900 | RFQ | |
DISTI #
ITTKPT06B14-18S
|
Heilind Electronics | KPT06B14-18S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port | 0 |
|
$49.6400 / $101.3000 | Buy Now | ||
DISTI #
ITTKPT06B14-18S
|
Interstate Connecting Components | KPT06B14-18S | 0 |
|
Buy Now |