Part Details for KPT06B16-23S by ITT Interconnect Solutions
Overview of KPT06B16-23S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06B16-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06B16-23S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: KPT06B16-23S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70878193
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06B16-23S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.4700 / $164.0800 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port RoHS: Compliant | 0 |
|
$150.9700 / $183.6800 | Buy Now |
|
Master Electronics | Conn Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port RoHS: Compliant | 0 |
|
$150.9700 / $183.6800 | Buy Now |
Part Details for KPT06B16-23S
KPT06B16-23S CAD Models
KPT06B16-23S Part Data Attributes
|
KPT06B16-23S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06B16-23S
ITT Interconnect Solutions
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD : MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |