Part Details for KPT06B20-24S by ITT Interconnect Solutions
Overview of KPT06B20-24S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06B20-24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7688
|
Newark | Itt Cannon |Itt Cannon KPT06B20-24S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.7500 / $122.0000 | Buy Now |
DISTI #
KPT06B20-24S-ND
|
DigiKey | CONN PLUG FMALE 24P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$76.5400 / $88.3200 | Buy Now |
DISTI #
KPT06B20-24S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: KPT06B20-24S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06B20-24S
|
Mouser Electronics | Circular MIL Spec Connector KPT 24C 24#20 SKT PLUG | 0 |
|
$121.8300 / $142.8200 | Order Now |
DISTI #
70876999
|
RS | Circular Connector Metal Commercial Socket Plug, KPT Series | ITT Cannon KPT06B20-24S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.7900 / $158.5700 | RFQ |
Part Details for KPT06B20-24S
KPT06B20-24S CAD Models
KPT06B20-24S Part Data Attributes
|
KPT06B20-24S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06B20-24S
ITT Interconnect Solutions
KPT06B20-24S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |