Part Details for KPT06B2461P by ITT Interconnect Solutions
Overview of KPT06B2461P by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06B2461P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9449
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT06B2461P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.6000 / $108.2100 | Buy Now |
Part Details for KPT06B2461P
KPT06B2461P CAD Models
KPT06B2461P Part Data Attributes
|
KPT06B2461P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06B2461P
ITT Interconnect Solutions
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 |