Part Details for KPT06B8-2SX by ITT Interconnect Solutions
Overview of KPT06B8-2SX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06B8-2SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06B8-2SX-ND
|
DigiKey | CONN PLUG FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
187 In Stock |
|
$47.1594 / $78.6000 | Buy Now |
DISTI #
KPT06B8-2SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: KPT06B8-2SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06B8-2SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: KPT06B8-2SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06B8-2SX
|
Mouser Electronics | Circular MIL Spec Connector KPT 2C 2#20 SKT PLUG | 0 |
|
$66.1300 / $78.6000 | Order Now |
DISTI #
70877034
|
RS | Circular Connector Metal Commercial Socket Plug, KPT Series | ITT Cannon KPT06B8-2SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.8200 / $102.1400 | RFQ |
Part Details for KPT06B8-2SX
KPT06B8-2SX CAD Models
KPT06B8-2SX Part Data Attributes
|
KPT06B8-2SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06B8-2SX
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |