There are no models available for this part yet.
Overview of KPT06B8-3P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT06B8-3P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT06B8-3P-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
279 In Stock |
|
$55.0000 / $63.4700 | Buy Now | |
DISTI #
KPT06B8-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT06B8-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8000 / $51.6150 | Buy Now | |
DISTI #
KPT06B8-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT06B8-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-KPT06B83P
|
Mouser Electronics | Circular MIL Spec Connector KPT06B8-3P RoHS: Not Compliant | 0 |
|
$47.5500 / $48.7300 | Order Now | |
DISTI #
ITTKPT06B8-3P
|
Heilind Electronics | KPT06B8-3P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port | 0 |
|
$34.1800 / $69.7500 | Buy Now | ||
DISTI #
ITTKPT06B8-3P
|
Interstate Connecting Components | KPT06B8-3P | 0 |
|
Buy Now | ||
Master Electronics | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port | 0 |
|
$34.1800 / $69.7500 | Buy Now |
CAD Models for KPT06B8-3P by ITT Interconnect Solutions
Part Data Attributes for KPT06B8-3P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|