-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9459
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT06E10-6SW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6400 / $33.8900 | Buy Now |
DISTI #
50AJ3964
|
Newark | Connector Circular Straight Plug 06Ct Socket |Itt Cannon KPT06E10-6SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0800 / $48.5600 | Buy Now |
DISTI #
KPT06E10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06E10-6SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8000 / $47.7670 | Buy Now |
DISTI #
965-KPT06E106SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$35.7200 / $37.8000 | Order Now |
DISTI #
ITTKPT06E10-6SW
|
Heilind Electronics | KPT06E10-6SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$19.8200 / $28.1500 | Buy Now | |
DISTI #
ITTKPT06E10-6SW
|
Interstate Connecting Components | KPT06E10-6SW | 0 |
|
Buy Now | |
DISTI #
KPT06E10-6SW
|
PEI Genesis | KPT 6C 6#20 SKT PLUG Min Qty: 1 | 44 |
|
$25.9600 / $33.9500 | Buy Now |
|
Master Electronics | 0 |
|
$19.8200 / $28.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPT06E10-6SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E10-6SW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for KPT06E10-6SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E10-6SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E10-6SW | 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06E10-6SW vs MS3114E10-6SW |