There are no models available for this part yet.
Overview of KPT06E12-8PW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Telecommunications
Price & Stock for KPT06E12-8PW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT06E12-8PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT06E12-8PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPT06E12-8PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT06E12-8PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT06E12-8PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#20 PIN PLUG | 0 |
|
$43.6000 / $54.1000 | Order Now | |
DISTI #
70878293
|
RS | Circular Connector Metal Commercial Pin Plug, KPT Series | ITT Cannon KPT06E12-8PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4100 / $48.7300 | RFQ | |
DISTI #
KPT06E12-8PW
|
PEI Genesis | KPT 8C 8#20 PIN PLUG Min Qty: 1 | 253 |
|
$26.5000 / $44.1700 | Buy Now |
CAD Models for KPT06E12-8PW by ITT Interconnect Solutions
Part Data Attributes for KPT06E12-8PW by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|
Want to compare parts?
-
ITT Interconnect SolutionsCircular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:8; Connector Shell Size:12; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:12-8 RoHS Compliant: NoVS
-
Alternate Parts for KPT06E12-8PW
This table gives cross-reference parts and alternative options found for KPT06E12-8PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E12-8PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E12-8PW | 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06E12-8PW vs MS3114E12-8PW |
MS3114E12-8PW | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | KPT06E12-8PW vs MS3114E12-8PW |