Part Details for KPT06E14-12PX by ITT Interconnect Solutions
Overview of KPT06E14-12PX by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E14-12PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06E14-12PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: KPT06E14-12PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06E14-12PX
|
Mouser Electronics | Circular MIL Spec Connector KPT 12C 8#20 4#16 PIN PLUG | 0 |
|
$43.7900 / $54.3300 | Order Now |
DISTI #
KPT06E14-12PX
|
PEI Genesis | KPT 12C 8#20 4#16 PIN PLUG Min Qty: 1 | 140 |
|
$32.5700 / $54.2800 | Buy Now |
Part Details for KPT06E14-12PX
KPT06E14-12PX CAD Models
KPT06E14-12PX Part Data Attributes
|
KPT06E14-12PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E14-12PX
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:12; Connector Shell Size:14; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:14-12 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8,4 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 14-12 |
Alternate Parts for KPT06E14-12PX
This table gives cross-reference parts and alternative options found for KPT06E14-12PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E14-12PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E14-12PX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT06E14-12PX vs MS3114E14-12PX |
MS3114E14-12PX | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06E14-12PX vs MS3114E14-12PX |
MS3114E14-12PX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | KPT06E14-12PX vs MS3114E14-12PX |