Part Details for KPT06E1412S by ITT Interconnect Solutions
Overview of KPT06E1412S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E1412S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06E1412S
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 613 In Stock |
|
$44.1000 / $55.1100 | Buy Now |
Part Details for KPT06E1412S
KPT06E1412S CAD Models
KPT06E1412S Part Data Attributes
|
KPT06E1412S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E1412S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for KPT06E1412S
This table gives cross-reference parts and alternative options found for KPT06E1412S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E1412S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT06E14-12S-DZ | MIL Series Connector, | ITT Interconnect Solutions | KPT06E1412S vs KPT06E14-12S-DZ |
MS3114E14-12S | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | KPT06E1412S vs MS3114E14-12S |
KPT06E14-12S-DN | MIL Series Connector, | ITT Interconnect Solutions | KPT06E1412S vs KPT06E14-12S-DN |