There are no models available for this part yet.
Overview of KPT06E16-23S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for KPT06E16-23S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT06E-16-23S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: KPT06E-16-23S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPT06E16-23S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: KPT06E16-23S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPT KPT06E16-23S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: KPT KPT06E16-23S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPT06E16-23S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: KPT06E16-23S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0375 / $77.1265 | Buy Now | |
DISTI #
965-KPT06E1623S
|
Mouser Electronics | Circular MIL Spec Connector KPT 23C 22#20 1#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$65.5500 / $67.3400 | Order Now | |
DISTI #
ITTKPT06E16-23S
|
Heilind Electronics | KPT06E16-23S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$24.7700 / $50.5500 | Buy Now | |||
DISTI #
ITTKPT06E16-23S
|
Interstate Connecting Components | KPT06E16-23S | 0 |
|
Buy Now | ||
DISTI #
KPT06E16-23S
|
PEI Genesis | KPT 23C 22#20 1#16 SKT PLUG Min Qty: 1 | 44 |
|
$76.5500 / $100.1000 | Buy Now | |
Master Electronics | 0 |
|
$24.7700 / $50.5500 | Buy Now |
CAD Models for KPT06E16-23S by ITT Interconnect Solutions
Part Data Attributes for KPT06E16-23S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
22,1
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
23
|
Unique Insert Number
|
16-23
|