Part Details for KPT06E16-23SW by ITT Interconnect Solutions
Overview of KPT06E16-23SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E16-23SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06E16-23SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: KPT06E16-23SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06E16-23SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 23C 22#20 1#16 SKT PLUG | 0 |
|
$104.3200 / $122.3100 | Order Now |
DISTI #
70878341
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06E16-23SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.8900 / $96.3400 | RFQ |
DISTI #
KPT06E16-23SW
|
PEI Genesis | KPT 23C 22#20 1#16 SKT PLUG Min Qty: 1 | 44 |
|
$76.5500 / $100.1000 | Buy Now |
Part Details for KPT06E16-23SW
KPT06E16-23SW CAD Models
KPT06E16-23SW Part Data Attributes
|
KPT06E16-23SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E16-23SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:23; Connector Shell Size:16; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Socket; Insert Arrangement:16-23 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |
Alternate Parts for KPT06E16-23SW
This table gives cross-reference parts and alternative options found for KPT06E16-23SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E16-23SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E16-23SW | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | KPT06E16-23SW vs MS3114E16-23SW |