Part Details for KPT06E16-26P-F42 by ITT Interconnect Solutions
Overview of KPT06E16-26P-F42 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E16-26P-F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8558
|
Newark | Mil Series Connector, 26 Contact(S), Aluminum Alloy, Male, Solder Terminal, Plug |Itt Cannon KPT06E16-26P-F42 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3000 / $33.7700 | Buy Now |
DISTI #
2266-KPT06E16-26P-F42-ND
|
DigiKey | KPT06E16-26P-F42 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$32.3300 / $35.0800 | Buy Now |
DISTI #
KPT06E16-26P-F42
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT06E16-26P-F42) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06E16-26P-F42
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT06E16-26P-F42) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MIL Series Circular Connector - Straight Plug - Shell 16 - 26 Contacts - Solder Pins Installed - Aluminum Alloy |
47 Partner Stock |
|
$44.0600 / $151.2900 | Buy Now |
DISTI #
KPT06E16-26P-F42
|
ECCO | 431 |
|
$151.2900 | Buy Now | |
|
Master Electronics | MIL Series Circular Connector - Straight Plug - Shell 16 - 26 Contacts - Solder Pins Installed - Aluminum Alloy |
47 Partner Stock |
|
$44.0600 / $151.2900 | Buy Now |
Part Details for KPT06E16-26P-F42
KPT06E16-26P-F42 CAD Models
KPT06E16-26P-F42 Part Data Attributes
|
KPT06E16-26P-F42
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E16-26P-F42
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |