There are no models available for this part yet.
Overview of KPT06E16-26PW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVC126PWR | Texas Instruments | Quadruple Bus Buffer Gate With 3-State Outputs 14-TSSOP -40 to 85 | |
SN74CBTLV3126PW | Texas Instruments | Low-voltage quadruple FET bus switch 14-TSSOP -40 to 85 | |
TPS54326PWP | Texas Instruments | 4.5V to 18V Input, 3A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 |
Price & Stock for KPT06E16-26PW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT06E16-26PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT06E16-26PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT06E16-26PW
|
Mouser Electronics | Circular MIL Spec Connector MS3116E16-26PW | 0 |
|
$67.5200 / $83.7900 | Order Now | |
DISTI #
KPT06E16-26PW
|
PEI Genesis | MS3116E16-26PW Min Qty: 1 | 109 |
|
$55.0500 / $57.5500 | Buy Now |
CAD Models for KPT06E16-26PW by ITT Interconnect Solutions
Part Data Attributes for KPT06E16-26PW by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Alternate Parts for KPT06E16-26PW
This table gives cross-reference parts and alternative options found for KPT06E16-26PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E16-26PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E16-26PW | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | KPT06E16-26PW vs MS3114E16-26PW |