Part Details for KPT06E18-32P by ITT Interconnect Solutions
Overview of KPT06E18-32P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPT06E18-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06E18-32P-ND
|
DigiKey | CONN PLUG MALE 32P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
134 In Stock |
|
$46.7300 / $53.9200 | Buy Now |
DISTI #
KPT06E18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT06E18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5750 / $91.6305 | Buy Now |
DISTI #
KPT KPT06E18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT KPT06E18-32P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 208 Factory Stock |
|
RFQ | |
DISTI #
CAN KPT06E18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: CAN KPT06E18-32P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 134 Factory Stock |
|
$51.5388 / $93.9634 | Buy Now |
DISTI #
965-KPT06E1832P
|
Mouser Electronics | Circular MIL Spec Connector KPT 32C 32#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$56.3300 / $58.2800 | Order Now |
DISTI #
ITTKPT06E18-32P
|
Heilind Electronics | KPT06E18-32P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$60.6700 / $123.8300 | Buy Now | |
DISTI #
ITTKPT06E18-32P
|
Interstate Connecting Components | KPT06E18-32P | 0 |
|
Buy Now | |
DISTI #
KPT06E18-32P
|
ECCO | 250 |
|
$123.8300 | Buy Now | |
|
Master Electronics | 0 |
|
$60.6700 / $123.8300 | Buy Now |
Part Details for KPT06E18-32P
KPT06E18-32P CAD Models
KPT06E18-32P Part Data Attributes
|
KPT06E18-32P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E18-32P
ITT Interconnect Solutions
KPT06E18-32P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for KPT06E18-32P
This table gives cross-reference parts and alternative options found for KPT06E18-32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E18-32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E18-32P | 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06E18-32P vs MS3114E18-32P |