There are no models available for this part yet.
Overview of KPT06E20-41S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT06E20-41S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPT06E20-41S-ND
|
DigiKey | CONN PLUG FMALE 41P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$70.4100 / $81.2400 | Buy Now | |
DISTI #
KPT06E20-41S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPT06E20-41S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3875 / $110.5190 | Buy Now | |
DISTI #
965-KPT06E2041S
|
Mouser Electronics | Circular MIL Spec Connector KPT 41C 41#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$70.1000 / $72.3100 | Order Now | |
DISTI #
ITTKPT06E20-41S
|
Heilind Electronics | KPT06E20-41S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$39.9900 / $81.6200 | Buy Now | |||
Quest Components | MIL SERIES CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, PLUG | 1 |
|
$52.0000 | Buy Now | ||
DISTI #
ITTKPT06E20-41S
|
Interstate Connecting Components | KPT06E20-41S | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$39.9900 / $81.6200 | Buy Now |
CAD Models for KPT06E20-41S by ITT Interconnect Solutions
Part Data Attributes for KPT06E20-41S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Days
|
Additional Feature
|
STANDARD: MIL-DTL 26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
41
|
Alternate Parts for KPT06E20-41S
This table gives cross-reference parts and alternative options found for KPT06E20-41S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E20-41S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT06E2041S | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | KPT06E20-41S vs KPT06E2041S |