Part Details for KPT06E22-21SY by ITT Interconnect Solutions
Overview of KPT06E22-21SY by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E22-21SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06E22-21SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Solder ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: KPT06E22-21SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06E2221SY
|
Mouser Electronics | Circular MIL Spec Connector KPT 21C 21#16 SKT PLUG | 0 |
|
$121.9900 / $138.1200 | Order Now |
DISTI #
KPT06E22-21SY
|
PEI Genesis | KPT 21C 21#16 SKT PLUG Min Qty: 1 | 3 |
|
$137.1600 | Buy Now |
Part Details for KPT06E22-21SY
KPT06E22-21SY CAD Models
KPT06E22-21SY Part Data Attributes
|
KPT06E22-21SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E22-21SY
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:21; Connector Shell Size:22; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Socket; Insert Arrangement:22-21 RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 21 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Unique Insert Number | 22-21 |
Alternate Parts for KPT06E22-21SY
This table gives cross-reference parts and alternative options found for KPT06E22-21SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E22-21SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E22-21SY | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | KPT06E22-21SY vs MS3114E22-21SY |