Part Details for KPT06E22-41PW by ITT Interconnect Solutions
Overview of KPT06E22-41PW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDT41PWR | Texas Instruments | Multi-channel transceivers for SPI over LVDS 20-TSSOP -40 to 85 | |
TLC5941PWPR | Texas Instruments | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-HTSSOP | |
TPS65141PWPR | Texas Instruments | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller & 1.6A Min. Boost Ilim 24-HTSSOP -40 to 85 |
Price & Stock for KPT06E22-41PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06E22-41PW-ND
|
DigiKey | CONN PLUG MALE 41P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$70.7100 / $81.5900 | Buy Now |
DISTI #
KPT06E22-41PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPT06E22-41PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06E22-41PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 41C 27#20 14#16 PIN PLUG | 0 |
|
$93.4000 / $104.7100 | Order Now |
DISTI #
70878472
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06E22-41PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.4500 / $114.6400 | RFQ |
DISTI #
KPT06E22-41PW
|
PEI Genesis | KPT 41C 27#20 14#16 PIN PLUG Min Qty: 1 | 250 |
|
$70.5900 / $117.6400 | Buy Now |
Part Details for KPT06E22-41PW
KPT06E22-41PW CAD Models
KPT06E22-41PW Part Data Attributes
|
KPT06E22-41PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E22-41PW
ITT Interconnect Solutions
KPT06E22-41PW,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 |