Part Details for KPT06E8-3S by ITT Interconnect Solutions
Overview of KPT06E8-3S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E8-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-KPT06E8-3S-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$31.8300 / $42.1000 | Buy Now |
DISTI #
IKPT06E8-3S-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAN KPT06E8-3S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN KPT06E8-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 501 Factory Stock |
|
$26.6150 / $48.5237 | Buy Now |
DISTI #
KPT06E8-3S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT06E8-3S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3125 / $42.9940 | Buy Now |
DISTI #
KPT06E-8-3S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT06E-8-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT06E8-3S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT KPT06E8-3S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06E83S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$34.0300 / $35.2000 | Order Now |
DISTI #
ITTKPT06E8-3S
|
Heilind Electronics | KPT06E8-3S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$25.3800 / $36.0500 | Buy Now | |
DISTI #
ITTKPT06E8-3S
|
Interstate Connecting Components | KPT06E8-3S | 0 |
|
Buy Now |
Part Details for KPT06E8-3S
KPT06E8-3S CAD Models
KPT06E8-3S Part Data Attributes
|
KPT06E8-3S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E8-3S
ITT Interconnect Solutions
KPT06E8-3S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for KPT06E8-3S
This table gives cross-reference parts and alternative options found for KPT06E8-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E8-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E8-3S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT06E8-3S vs MS3114E8-3S |
MS3114E-8-3S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | KPT06E8-3S vs MS3114E-8-3S |
MS3114E8-3S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Esterline Technologies Corporation | KPT06E8-3S vs MS3114E8-3S |