Part Details for KPT06E8-3SF42 by ITT Interconnect Solutions
Overview of KPT06E8-3SF42 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E8-3SF42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06E8-3SF42-ND
|
DigiKey | CONN PLUG 3POS W/SKT INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$19.6302 / $32.7200 | Buy Now |
DISTI #
5664-KPT06E8-3SF42-ND
|
DigiKey | CONN PLUG 3POS W/SKT INLINE Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$21.8200 / $28.8600 | Buy Now |
DISTI #
CAN KPT06E8-3SF42
|
Avnet Americas | KPT 3C 320 SKT PLUG - Bulk (Alt: CAN KPT06E8-3SF42) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 501 Factory Stock |
|
$21.0050 / $38.2968 | Buy Now |
DISTI #
695-KPT06E8-3SF42
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#20 SKT PLUG | 0 |
|
$22.3800 / $32.7200 | Order Now |
DISTI #
70878527
|
RS | Circular Connector Metal Commercial Socket Plug, KPT Series | ITT Cannon KPT06E8-3SF42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5600 / $37.1200 | RFQ |